RBB14DHRT

Heilind Number:SULRBB14DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DHRT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DHRT

Detailed Description

Introducing the RBB14DHRT, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Its innovative card extender termination method, along with gold-plated contacts, guarantees optimal signal transmission. Operating at a maximum voltage of 300 VAC and an amperage of 1 A, this connector is suitable for various power and data transfer tasks. The 1.27 mm pitch and 28 positions allow for efficient board-to-board connections. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Trust in the RBB14DHRT for high-reliability board-to-board connections.