RBB14DYFN

Heilind Number:SULRBB14DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DYFN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DYFN

Detailed Description

This PPS and Phosphor Bronze female connector, SKU RBB14DYFN, boasts a dual-row design with 28 positions, ideal for high-density board-to-board PCB connections. Featuring a surface mount termination method and cantilever contact type with gold plating, it ensures reliable signal transmission at a voltage of 300 VAC and an amperage of 1 A. The connector's robust construction, with phosphor bronze contacts and matte tin plating, guarantees durability in harsh environments, with an operating temperature range of -65 to 125 °C. Its 1.27 mm pitch and 2.54 mm tail length offer precise alignment and secure attachment. Measuring at 15.49 mm in height and 9.4 mm in width, it fits seamlessly into electronic assemblies. Perfect for applications demanding high performance and longevity, this connector is a crucial component in advanced PCB systems.