RBB14DYFR

Heilind Number:SULRBB14DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DYFR
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DYFR

Detailed Description

Introducing the RBB14DYFR, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts, with a pitch of 1.27mm (.05in), allowing for secure and reliable connections. The contact material is made of durable phosphor bronze, plated with gold for excellent conductivity. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector is suitable for a wide range of electronic devices. Its surface mount termination method and metal board lock mount type ensure easy installation and secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, the RBB14DYFR is built to withstand harsh environmental conditions. Measuring at a compact .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is space-efficient without compromising on performance. Trust in the reliability and durability of the RBB14DYFR for your connectivity needs in aerospace, defense, and other hi-rel applications.