RBB14DYFT

Heilind Number:SULRBB14DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DYFT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DYFT

Detailed Description

Introducing the RBB14DYFT, a high-performance PCB connector designed for reliability in demanding environments. Featuring a dual-row configuration with a total of 28 positions, this connector is perfect for applications requiring secure and efficient board-to-board or card edge connections. Its surface mount termination method and threaded mount type ensure easy and secure installation. Constructed with PPS and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained layouts. Trust the RBB14DYFT for high-quality, high-reliability connectivity solutions in your next project.