RBB14DYHN

Heilind Number:SULRBB14DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DYHN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DYHN

Detailed Description

Introducing the RBB14DYHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. With a current rating of 1A and voltage capacity of 300VAC, it offers efficient power transmission. The 28-position, 2-row female connector with cantilever contact type and gold plating guarantees secure and low-resistance connections. Its straight orientation and no mounting requirement make installation hassle-free. The connector's tail length of 3.18mm and compact dimensions of 9.4mm width and 15.49mm height allow for space-saving integration. Operating within a wide temperature range from -65°C to 125°C, it is suitable for use in various industries. With termination plating in matte tin, it ensures long-term durability. Trust the RBB14DYHN for high-reliability connectivity in your PCB assembly projects.