RBB14DYRD

Heilind Number:SULRBB14DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DYRD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DYRD

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, the SKU RBB14DYRD connector is designed for high-performance applications. With a current rating of 1A and a voltage tolerance of 300VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through a card extender method on a clearance hole mount, offer seamless connectivity. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type and straddle orientation provide secure attachment. With 28 positions and a pitch of 1.27mm, this connector is ideal for complex board-to-board or card edge connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures longevity, making it a reliable choice for PCB applications in various industries.