RBB14DYRN

Heilind Number:SULRBB14DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DYRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DYRN

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, RBB14DYRN. Designed for high-performance applications, this connector features a compact form factor with two rows of 28 female contacts, perfect for secure and reliable connections. The cantilever contact type, made of durable phosphor bronze and plated with gold, ensures excellent conductivity and longevity. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, this connector is suitable for demanding environments. Its card extender termination method and matte tin plating on the termination provide easy installation and enhanced durability. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, defense, and other hi-rel industries. Don't compromise on quality and performance – choose the RBB14DYRN for your connectivity needs.