RBB14DYRQ

Heilind Number:SULRBB14DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DYRQ

Detailed Description

Introducing our RBB14DYRQ, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the power requirements of modern electronics. Its 28 positions and 2 rows offer ample connectivity options, while the cantilever contact type guarantees secure mating. The straddle mount and card extender termination method make installation a breeze. Matte tin termination plating enhances durability, while gold contact plating ensures low contact resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the RBB14DYRQ for efficient board-to-board connections in your projects.