RBB14DYRT

Heilind Number:SULRBB14DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DYRT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB14DYRT

Detailed Description

Introducing the RBB14DYRT, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding electronic applications. This female connector features two rows of precision-engineered contacts made of PPS & Phosphor Bronze, ensuring reliable signal transmission at a pitch of 1.27mm (.05 in). With a current rating of 1A and voltage capacity of 300VAC, it meets stringent industry standards. The gold-plated contacts and matte tin termination guarantee low contact resistance and enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for efficient PCB integration. The cantilever contact type and straddle orientation facilitate easy assembly, while the card extender termination method with a tail length of .175 in (4.45mm) ensures secure connectivity. With 28 positions, it offers ample room for multiple connections. Trust the RBB14DYRT for superior performance in your next electronic design project.