RBB15DHAD

Heilind Number:SULRBB15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHAD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHAD

Detailed Description

This PPS & Phosphor Bronze Right Angle Female Connector, with SKU RBB15DHAD, is meticulously designed for high-performance board-to-board and card edge connectivity. Featuring two rows of 30 gold-plated hairpin contacts, it ensures reliable signal transmission in demanding environments. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is ideal for power and data applications. The termination method through clearance holes guarantees secure attachment to PCBs. Constructed with durable materials, including matte tin-plated terminations, phosphor bronze contacts, and a high-temperature operating range of -65 to 125°C, it offers longevity and stability. Measuring at .915 inches in height and 9.4mm in width, this compact yet robust connector is suitable for various electronic systems where space-saving and high-reliability connections are essential.