| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB15DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRBB15DHAN |
RBB15DHAN
| Heilind Number: | SULRBB15DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB15DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB15DHAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sleek, right-angle orientation and two rows of 30 female contact positions, this connector ensures efficient data transfer in compact spaces. Crafted from durable PPS and featuring contact material of gold-plated phosphor bronze, it guarantees optimal conductivity and longevity. The 1A amperage and 300VAC voltage rating make it suitable for various power and signal applications, while the thru-hole termination method and 1.27mm pitch enable easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the RBB15DHAN for secure and reliable connections in your electronic designs.

