RBB15DHAR

Heilind Number:SULRBB15DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHAR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHAR

Detailed Description

The RBB15DHAR is a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PPS and phosphor bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female connector has two rows of contacts with a pitch of 1.27mm, offering 30 positions for seamless connectivity. Its right-angle orientation and metal board lock mount type make it easy to install on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With its compact size (9.4mm width, 23.24mm height, and 2.54mm tail length), the RBB15DHAR is perfect for space-constrained applications. Trust in its high reliability and performance for your connectivity needs.