RBB15DHAT

Heilind Number:SULRBB15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULRBB15DHAT

Detailed Description

The RBB15DHAT is a high-performance PCB connector designed for reliable power and signal transmission. Featuring two rows and thirty female contacts, this connector offers secure threading and through-hole termination, ensuring easy and durable installation. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent electrical requirements. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. With matte tin termination plating, it ensures long-lasting performance. Perfect for board-to-board and card edge connections, the RBB15DHAT is a dependable solution for demanding electronic systems.