RBB15DHBN

Heilind Number:SULRBB15DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHBN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHBN

Detailed Description

Introducing the RBB15DHBN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliability even in extreme conditions. Its 30 female contact positions, with 2 rows and hairpin contact type, offer secure and efficient mating. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 300 VAC and amperage of 1 A, this connector is suitable for various applications. Its right-angle orientation and no-mount design make installation easy, ideal for space-constrained setups. With a wide operating temperature range of -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications where performance is critical. Trust the RBB15DHBN for dependable connectivity in your projects.