| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB15DHBR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB15DHBR |
RBB15DHBR
| Heilind Number: | SULRBB15DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB15DHBR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB15DHBR, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent safety standards. The gold-plated contacts guarantee excellent signal transmission, while the right-angle orientation and metal board lock mount type offer versatility in installation. With 30 positions and a pitch of 1.27mm, it provides ample connectivity options for your PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the RBB15DHBR for secure and durable board-to-board connections.

