RBB15DHBS

Heilind Number:SULRBB15DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHBS
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHBS

Detailed Description

Introducing the RBB15DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a dual-row configuration with 30 female contact positions, this connector ensures reliable signal transmission in demanding environments. The PPS and Phosphor Bronze construction, coupled with gold contact plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the most stringent industry standards for power and data transmission. The right-angle orientation and side hole mount type offer versatility in PCB layout design. Operating flawlessly in temperatures ranging from -65 to 125°C, the RBB15DHBS is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Trust in this connector for seamless integration and optimal system functionality.