RBB15DHFN

Heilind Number:SULRBB15DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHFN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHFN

Detailed Description

The RBB15DHFN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a gender of female and two rows with a total of 30 positions, this connector ensures seamless signal transmission. Its surface mount termination method and phosphor bronze contact material plated with gold guarantee durability and conductivity, even in demanding environments. With a pitch of 1.27mm and a voltage rating of 300 VAC, it offers versatility for various applications. The straight orientation and hairpin contact type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the RBB15DHFN for your connectivity needs in aerospace, defense, or industrial applications.