RBB15DHFT

Heilind Number:SULRBB15DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHFT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHFT

Detailed Description

Introducing the RBB15DHFT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a compact form factor with two rows and thirty positions, this connector is ideal for densely populated PCBs. Its surface mount termination method and threaded mount type ensure secure and stable attachment. Constructed with PPS and phosphor bronze materials, it offers excellent durability and conductivity, making it suitable for high-speed data transmission. Gold-plated contacts guarantee optimal signal integrity, while the hairpin contact type provides low contact resistance. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is perfect for demanding environments. Trust in the RBB15DHFT for seamless connectivity in your electronic designs.