| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB15DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB15DHHD |
RBB15DHHD
| Heilind Number: | SULRBB15DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB15DHHD |
| ECAD Model: |
Specifications
Detailed Description
The RBB15DHHD PCB Connector features a dual-row design with 30 positions, suitable for high-density board-to-board connections. Crafted from durable PPS and Phosphor Bronze materials, it ensures reliable performance in various applications. With a 1A amperage and 300VAC voltage rating, this connector facilitates efficient power transmission. The gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating offers enhanced durability. Its straight orientation and clearance hole mount type make installation a breeze. Operating within a wide temperature range of -65 to 125°C, it's ideal for demanding environments. RoHS compliant and compact in size, measuring just 15.49mm in height and 9.4mm in width, the RBB15DHHD is a top choice for demanding PCB connectivity needs.

