| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB15DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB15DHHN |
RBB15DHHN
| Heilind Number: | SULRBB15DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB15DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB15DHHN, a high-performance board-to-board PCB connector designed for superior connectivity in electronic assemblies. With a compact form factor and a pitch of 1.27mm, this connector features 30 gold-plated hairpin contacts, ensuring reliable signal transmission in high-speed applications. The phosphor bronze contact material and matte tin termination plating guarantee durability and efficient power delivery, even in harsh environments. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it meets stringent performance requirements. With a low-profile straight orientation and no mounting required, installation is quick and hassle-free. RoHS compliant and meticulously engineered, the RBB15DHHN is the perfect choice for demanding electronic systems.

