RBB15DHHT

Heilind Number:SULRBB15DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHHT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHHT

Detailed Description

Introducing the RBB15DHHT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows and 30 positions with a pitch of 1.27mm, this connector ensures seamless connectivity in your electronic assemblies. The female gender, threaded mount type, and thru-hole termination method guarantee secure attachment. Constructed with phosphor bronze contacts plated with gold, it offers optimal conductivity and durability, rated for up to 1A and 300VAC. With a straight orientation and a .125-inch tail length, it facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial applications. Its compact size, measuring only .37 inches in width and .61 inches in height, makes it ideal for space-constrained environments. Trust the RBB15DHHT for your connectivity needs, where performance meets perfection.