RBB15DHLN

Heilind Number:SULRBB15DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHLN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHLN

Detailed Description

Introducing the RBB15DHLN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic assemblies. Featuring 30 female contacts with a pitch of 1.27mm (.05 in), this connector is ideal for applications requiring precise connectivity. Crafted with PPS and Phosphor Bronze, it ensures durability and efficient power delivery. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating guarantees secure soldering. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent electrical requirements. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in various environments. Its compact design, with a connector height of .61 in (15.49mm) and a width of .37 in (9.4mm), allows for space-saving installation. The straight orientation and hairpin contact type make for easy and efficient assembly. Whether for industrial machinery, telecommunications, or consumer electronics, the RBB15DHLN ensures reliable performance, making it a must-have component for your PCB connectivity needs.