RBB15DHLR

Heilind Number:SULRBB15DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHLR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHLR

Detailed Description

Introducing the RBB15DHLR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees safe and efficient power transmission. The two-row configuration with 30 hairpin contacts allows for secure and precise connections. Designed for easy installation on metal boards with thru-hole mounting, it offers a tail length of 4.06mm for seamless integration. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With matte tin termination plating and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the RBB15DHLR for superior connectivity in your PCB designs.