RBB15DHLT

Heilind Number:SULRBB15DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHLT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHLT

Detailed Description

Introducing the RBB15DHLT, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring two rows of female connectors with threaded mounting, this connector ensures secure and stable connections in your electronic assemblies. With a contact material of phosphor bronze plated with gold, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. The hairpin contact type and straight orientation facilitate easy and precise mating. Operating at a voltage of 300 VAC and an amperage of 1 A, it meets the demands of various applications. With a pitch of 1.27 mm and 30 positions, it offers versatility in connectivity. The termination method through-hole with matte tin plating ensures durability and solderability. Suitable for use in industrial, aerospace, and telecommunications sectors, this connector is a dependable solution for your interconnection needs. With an operating temperature range of -65 to 125 °C, it can withstand extreme conditions with ease. Compact in size, with dimensions of 15.49 mm in height and 9.4 mm in width, it is space-efficient on your PCB layout. Trust the RBB15DHLT for seamless and efficient board-to-board connections in your electronic systems.