RBB15DHND

Heilind Number:SULRBB15DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHND
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHND

Detailed Description

Introducing the RBB15DHND, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row design with 30 positions, and clearance hole mount type make it ideal for a wide range of board-to-board and card edge connections. Gold-plated contacts offer excellent conductivity, while the hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a connector height of just 15.49 mm and width of 9.4 mm, allows for easy integration into tight spaces. The matte tin termination plating ensures durability and longevity. Suitable for applications where reliability is paramount, the RBB15DHND is a top choice for engineers seeking high-quality PCB connectors.