| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB15DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB15DHNN |
RBB15DHNN
| Heilind Number: | SULRBB15DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB15DHNN |
| ECAD Model: |
Specifications
Detailed Description
Our PPS & Phosphor Bronze Female Connector, SKU RBB15DHNN, is designed for high-performance board-to-board PCB connections. With an amperage rating of 1A and voltage capability of 300VAC, it ensures reliable power transmission. Featuring two rows of 30 hairpin contacts with gold plating on phosphor bronze for optimal conductivity, this connector guarantees signal integrity. Its straight orientation and no mounting requirement make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with dimensions of 15.49mm height and 9.4mm width, offers space efficiency. With matte tin termination plating, it ensures durability. Ideal for various applications, this connector is a dependable choice for your connectivity needs.

