RBB15DHNR

Heilind Number:SULRBB15DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULRBB15DHNR

Detailed Description

Introducing the RBB15DHNR, a high-quality PCB connector designed for reliable performance in demanding environments. This female connector features two rows with a total of 30 positions, making it ideal for intricate board-to-board connections. Constructed with a durable metal board lock mount type, it ensures secure attachment to your PCB. The termination method, through-hole, guarantees stable and lasting contact. Crafted from phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for power and signal transmission. The hairpin contact type and straight orientation further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, it's a space-efficient solution for your connectivity needs. Trust in the RBB15DHNR for efficient and durable board-to-board connections in your projects.