RBB15DHRD

Heilind Number:SULRBB15DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE, .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHRD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHRD

Detailed Description

Introducing the RBB15DHRD, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm, accommodating 30 positions for seamless connectivity. Constructed with PPS and phosphor bronze, it ensures durability and reliable performance. The gold-plated phosphor bronze contacts offer excellent conductivity, suitable for high-speed data transmission. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. RoHS compliant and featuring matte tin termination plating, the RBB15DHRD guarantees both performance and environmental responsibility. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained PCB layouts. Trust in the RBB15DHRD for secure and efficient board-to-board connections in your electronic systems.