RBB15DHRT

Heilind Number:SULRBB15DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DHRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DHRT

Detailed Description

Introducing the RBB15DHRT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a compact form factor and robust construction, this connector features two rows with a total of 30 positions, allowing for efficient data transmission. The female gender and threaded mount type ensure secure attachment, while the phosphor bronze contact material with gold plating guarantees reliable conductivity. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent power requirements. The hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Its termination method using a card extender and matte tin plating make installation easy and durable. Whether in aerospace, defense, or industrial applications, the RBB15DHRT excels in performance and reliability, making it an essential component for your connectivity needs.