RBB15DYFD

Heilind Number:SULRBB15DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULRBB15DYFD

Detailed Description

Introducing the RBB15DYFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a unique combination of PPS and phosphor bronze materials, this connector ensures reliable conductivity at an amperage of 1A and a voltage of 300VAC. With a female gender and two rows of 30 positions, it offers versatile connectivity options. The surface mount termination method and clearance hole mount type make installation a breeze. Each contact is plated with gold for optimal signal transfer, while the cantilever contact type and straight orientation guarantee a secure connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust in the RBB15DYFD for superior board-to-board connectivity in your electronic projects.