RBB15DYHR

Heilind Number:SULRBB15DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DYHR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DYHR

Detailed Description

Introducing the RBB15DYHR, a high-performance female connector meticulously crafted for top-tier electronic applications. Featuring two rows of durable PPS and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With 30 gold-plated cantilever contacts spaced at a pitch of 1.27mm, precision and efficiency are guaranteed. Designed for seamless integration on metal boards, the Thru Hole mount type with matte tin termination offers robust stability even in harsh environments with an operating temperature range of -65 to 125°C. Measuring at a compact .61 inches in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Trust in the RBB15DYHR for unparalleled performance in board-to-board and card edge connections, setting a new standard in reliability and quality.