RBB15DYRD

Heilind Number:SULRBB15DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULRBB15DYRD

Detailed Description

Introducing the RBB15DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and two rows of 30 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Featuring a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector is mounted using clearance holes and terminated via card extender, making installation easy and efficient. With a cantilever contact type and straddle orientation, it offers stable and precise connections. The matte tin termination plating further enhances its durability. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Perfect for applications where reliability is crucial, the RBB15DYRD is a top choice for professionals in the electronics industry.