RBB15DYRQ

Heilind Number:SULRBB15DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULRBB15DYRQ

Detailed Description

Featuring a robust design, the RBB15DYRQ connector is a reliable solution for high-performance PCB connections. With a pitch of 1.27mm (.05in) and accommodating up to 30 positions across 2 rows, this female connector offers seamless integration in various electronic setups. Its straddle mount and card extender termination methods ensure secure attachment, while the phosphor bronze contacts with gold plating guarantee optimal conductivity. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for demanding environments. Its cantilever contact type further enhances durability, making it ideal for industrial applications. Boasting a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), the RBB15DYRQ is compact yet efficient. With termination plating in matte tin, it complies with RoHS standards. Whether in hi-rel or standard setups, this connector excels in performance, earning its spot as a vital component in board-to-board and card edge connections.