RBB15DYRT

Heilind Number:SULRBB15DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB15DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB15DYRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB15DYRT

Detailed Description

Introducing the RBB15DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 30 positions across 2 rows, this connector offers precise and reliable connectivity. The female gender and threaded mount type ensure secure attachment, while the termination method of Card Extender with Phosphor Bronze contacts plated in gold guarantees excellent signal transmission. Operating at voltages of up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The Cantilever contact type and straddle orientation further enhance its functionality. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is compact yet robust. The Matte Tin termination plating adds durability, making it ideal for industrial and commercial use. Whether in aerospace, telecommunications, or other industries, the RBB15DYRT is the perfect choice for reliable board-to-board connections.