RBB20DHAD

Heilind Number:SULRBB20DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULRBB20DHAD

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBB20DHAD. Designed for high-performance applications, this female connector features two rows with a total of 40 positions, ensuring secure and reliable connections. With a pitch of 1.27mm (.05in) and a clearance hole mount type, it offers easy installation on PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for even the most demanding environments. Its hairpin contact type and right-angle orientation further enhance its versatility. The matte tin termination plating ensures optimal signal transmission. With a compact design, measuring just 23.24mm in height and 9.4mm in width, it saves valuable PCB space. Trust in the reliability of our RBB20DHAD connector for your critical electronic connections.