| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB20DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRBB20DHAN |
RBB20DHAN
| Heilind Number: | SULRBB20DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB20DHAN |
| ECAD Model: |
Specifications
Detailed Description
The RBB20DHAN is a high-performance PCB connector designed for reliable board-to-board and card edge connections. With a compact form factor and two rows of 40 female contacts, this connector offers seamless power and signal transmission. Featuring a contact material of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The 1.27mm pitch and right-angle orientation make it suitable for tight spacing applications. With a voltage rating of 300VAC and operating temperature range of -65 to 125°C, it guarantees safe and stable performance in various environments. The matte tin termination plating adds to its longevity. Perfect for industrial and commercial use, the RBB20DHAN is a top choice for high-reliability connectivity solutions.

