RBB20DHAR

Heilind Number:SULRBB20DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULRBB20DHAR

Detailed Description

Introducing the RBB20DHAR, a high-performance PCB connector designed for precision connections in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this female connector offers reliable connectivity with an amperage rating of 1A and a voltage tolerance of 300VAC. With two rows and 40 positions, it ensures efficient signal transmission. The right-angle orientation and metal board lock mount type make it ideal for secure PCB installations. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm (width) and 23.24mm (height), fits seamlessly on PCBs. Trust the RBB20DHAR for seamless board-to-board and card edge connections in your electronic projects.