RBB20DHAS

Heilind Number:SULRBB20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHAS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHAS

Detailed Description

Introducing the RBB20DHAS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a compact pitch of 1.27mm (.05in) and a right-angle orientation, this connector is ideal for space-constrained applications. With two rows of 40 female contacts made of reliable phosphor bronze and gold plating, it ensures excellent conductivity and signal integrity. The termination method, through-hole mounting with matte tin plating, guarantees secure and stable connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. ROHS compliant and with a voltage rating of 300VAC, this connector meets international standards for safety and environmental responsibility. Trust the RBB20DHAS for your critical connectivity needs in aerospace, defense, telecommunications, and other industries.