RBB20DHAT

Heilind Number:SULRBB20DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULRBB20DHAT

Detailed Description

Featuring a rugged design for high-reliability applications, the RBB20DHAT is a dual-row, right-angle board-to-board connector that ensures secure connectivity in demanding environments. With a pitch of 1.27mm and 40 gold-plated contacts, this connector guarantees efficient data transmission with low signal loss. Its female gender and threaded mount type offer easy installation on PCBs, while the through-hole termination method ensures sturdy attachment. Crafted from durable phosphor bronze and rated for 300VAC, it provides excellent conductivity and performance even in harsh industrial settings. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various electronic systems requiring reliable interconnection. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the RBB20DHAT for seamless board-to-board connections that meet the highest quality standards.