RBB20DHBD

Heilind Number:SULRBB20DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHBD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHBD

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, the SKU RBB20DHBD. Designed for reliable power transmission in high-demand environments, this connector boasts a female gender with two rows for enhanced connectivity. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is Phosphor Bronze with gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent performance standards. The hairpin contact type and right-angle orientation accommodate various PCB layouts, while the 40 positions and .17" tail length offer versatility in connection options. Operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. With a compact size of .915"H x 9.4mmW, it's suitable for space-constrained applications. Meticulously crafted with matte tin termination plating, this connector ensures long-lasting performance. Ideal for aerospace, military, or industrial applications, the RBB20DHBD is your reliable solution for board-to-board connectivity.