RBB20DHBS

Heilind Number:SULRBB20DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHBS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHBS

Detailed Description

Introducing the RBB20DHBS Board To Board PCB Connector, meticulously engineered for high-performance applications. Crafted with PPS & Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring two rows with 40 Female contacts, it guarantees seamless connectivity. The Side Hole mount type and Thru Hole termination method offer easy and secure installation. With a pitch of 1.27mm and contact plating in Gold, it provides reliable signal transmission up to 300VAC. The Hairpin contact type and Right Angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 23.24mm and width of 9.4mm, saves valuable space on PCBs. Matte Tin termination plating ensures long-term stability. Trust in the RBB20DHBS for top-tier performance in your connectivity needs.