RBB20DHBT

Heilind Number:SULRBB20DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHBT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHBT

Detailed Description

Introducing the RBB20DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures durability and reliability in operation. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of various electronic systems. The female gender, right-angle orientation, and threaded mount type make it versatile for installation. With two rows of 40 hairpin contacts plated with gold for optimal signal transmission, it guarantees excellent connectivity. The matte tin termination plating and operating temperature range of -65 to 125°C further enhance its suitability for harsh environments. With a compact size of 9.4mm in width and 23.24mm in height, it offers space-saving solutions without compromising performance. Ideal for industries requiring high-reliability connectors, the RBB20DHBT is the perfect choice for your PCB connectivity needs.