RBB20DHFD

Heilind Number:SULRBB20DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHFD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHFD

Detailed Description

This PPS and Phosphor Bronze female connector, SKU RBB20DHFD, features two rows with a pitch of 1.27mm (.05 inches) and 40 hairpin contacts for reliable surface mount termination. Crafted with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability, suitable for high-voltage applications up to 300 VAC. The connector's straight orientation and clearance hole mount type offer easy installation on PCBs. With a tail length of 2.54mm (.1 inch) and a compact connector height of .61 inches (15.49mm), it provides a space-efficient solution. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees reliable performance in harsh environments. This connector, belonging to the Board to Board PCB Connectors and Card Edge Connectors categories, is ideal for various electronic applications.