| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB20DHFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB20DHFR |
RBB20DHFR
| Heilind Number: | SULRBB20DHFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB20DHFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB20DHFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 40 female contacts, this connector ensures reliable connectivity in a variety of setups. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission with minimal interference. The surface mount termination method and metal board lock mount type offer secure and stable attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trusted for its quality and durability, the RBB20DHFR is the perfect choice for mission-critical systems.

