RBB20DHFT

Heilind Number:SULRBB20DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHFT

Detailed Description

Featuring PPS and Phosphor Bronze construction, SKU RBB20DHFT is a high-performance female connector designed for demanding applications. With a current rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power transmission. Its threaded mount type and surface mount termination method offer secure and efficient installation. The 40-position, 2-row configuration with a 1.27mm pitch allows for versatile connectivity. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB applications. With matte tin termination plating, it ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for various electronic systems.