RBB20DHHD

Heilind Number:SULRBB20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHHD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHHD

Detailed Description

Introducing the RBB20DHHD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a female gender and 40 positions across two rows, it offers versatile connectivity options. The Gold-plated Hairpin contacts guarantee excellent signal transmission, while the Thru Hole termination method and Clearance Hole mount type facilitate easy installation. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it's suitable for a wide range of environments. RoHS compliant and with Matte Tin termination plating, this connector meets industry standards for sustainability. With a compact size and a connector height of just 15.49mm, it's ideal for space-constrained PCB layouts. Trust the RBB20DHHD for seamless and secure board-to-board connections in your electronic designs.