RBB20DHHR

Heilind Number:SULRBB20DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHHR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHHR

Detailed Description

The RBB20DHHR is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 40 hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for various electronic devices. The connector is equipped with a metal board lock for secure mounting and has a straight orientation. Operating efficiently in temperatures ranging from -65 to 125°C, it offers durability in harsh environments. The termination method is through-hole with matte tin plating, providing excellent conductivity. With a compact size of 9.4mm in width and 15.49mm in height, the RBB20DHHR is perfect for space-constrained applications in industries such as aerospace, telecommunications, and industrial electronics.