RBB20DHLN

Heilind Number:SULRBB20DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHLN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHLN

Detailed Description

Introducing the RBB20DHLN, a high-performance board-to-board PCB connector designed for reliability and efficiency. This female connector features 40 positions and 2 rows, with a pitch of 1.27mm for seamless connectivity. Constructed with PPS and phosphor bronze materials, it ensures durability and optimal signal transmission. The gold-plated contacts offer superior conductivity, while the matte tin termination plating guarantees secure attachment. With an operating temperature range of -65 to 125°C and a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and through-hole termination method make installation easy and secure. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is perfect for space-constrained PCB layouts. Trust the RBB20DHLN for your connectivity needs, where performance meets precision.