RBB20DHLR

Heilind Number:SULRBB20DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHLR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHLR

Detailed Description

Introducing the RBB20DHLR, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a female gender and two rows of 40 positions, this connector boasts a durable metal board lock mount type for secure attachment. Its termination method through hole ensures reliable signal transmission, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Featuring a 1.27mm pitch and 300VAC voltage rating, it is suitable for various applications. The hairpin contact type and straight orientation further enhance its efficiency. With a tail length of 4.06mm and operating temperature range of -65 to 125°C, this connector offers versatility and durability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the RBB20DHLR for seamless and efficient PCB connectivity.