RBB20DHLT

Heilind Number:SULRBB20DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHLT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHLT

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB20DHLT. Designed for uncompromising performance, this connector features a female gender with two rows for secure connections. Its threaded mount type and thru-hole termination method ensure stability in PCB assembly. Crafted with Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it meets high-speed and high-power requirements. The Hairpin contact type and straight orientation offer seamless mating. Offering 40 positions and a tail length of 4.06mm (0.16in), it accommodates diverse connectivity needs. Operating within a wide temperature range of -65 to 125°C, it's suitable for various environments. With a low profile of 15.49mm (0.61in) height and a compact width of 9.4mm (0.37in), it saves valuable board space. The termination plating of matte tin ensures durability. Classified under hi_rel: No, it guarantees quality performance in every application. Upgrade your PCB connections with the RBB20DHLT connector.